
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WSR2724 | 50,000 | 10K | 16h | ||||||||
| DigiKey | 13-AA0402JR-075K6LCT-ND | 29,970 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | AA0402JR-075K6L | 20,000 | 20K | Bulk | ||||||||
| TME | AA0402JR075K6L-0 | 20,000 | 20K | 1h | ||||||||
| Newark | AA0402JR-075K6L | 0 | 10K | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group AA0402JR-075K6L.
Download Yageo Group AA0402JR-075K6L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AA0402JR-075K6L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AA0402JR-075K6L.