
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-AA0402JR-074K7LCT-ND | 9,070 | 1 | Cut Tape | ||||||||
| Newark | AA0402JR-074K7L | 13,970,000 | 20K | |||||||||
| Onlinecomponents.com | AA0402JR-074K7L | 999,000 | 20K | Bulk | ||||||||
| TTI | AA0402JR-074K7L | 30,000 | 10K | Tape & Reel | 4h | |||||||
| TME | AA0402JR-074K7L | 0 | 10K | 1d |
Download datasheets and manufacturer documentation for Yageo Group AA0402JR-074K7L.
Download Yageo Group AA0402JR-074K7L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AA0402JR-074K7L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AA0402JR-074K7L.