Xytronic LF-853D

900W Hot-Air SMD Rework System with Fume Extractor
$ 537.715
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xytronic LF-853D.

Jameco

Datasheet4 pages15 years ago

Descriptions

Descriptions of Xytronic LF-853D provided by its distributors.

900W Hot-Air SMD Rework System with Fume Extractor
Multi-Function Smd Rework Station; Supply Voltage Vac:-; Heat Temperature Max:-; Output Power:-; Kit Contents:-; Product Range:-; Plug Type:- Rohs Compliant: Yes |Xytronic LF-853D
Input Power Rating W = 900 / Heat Temperature Max. °C = 480 / Power Plug = CH Type J (T12) Plug / Power Plug = DE Type F (CEE 7/4) Plug / Heat Temperature Min. °C = 150 / Supply Voltage V = 240 / Warranty = 2 Years

Manufacturer Aliases

Xytronic has several brands around the world that distributors may use as alternate names. Xytronic may also be known as the following names:

  • Xytronics
  • XYTRONI
  • Xytronic Industries
  • XYTRONIC INDUST

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF853D