Xytronic LF-399D

80W Digital Soldering Station With Ceramic Heater
$ 75.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xytronic LF-399D.

Jameco

Datasheet1 page12 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Xytronic LF-399D provided by its distributors.

80W Digital Soldering Station With Ceramic Heater
80W Digital Lead-Free ESD-Safe Soldering Station
Plug Type = DE/FR Type F/E (CEE 7/7) Plug / Soldering Temperature Min. °C = 150 / Soldering Temperature Max. °C = 480 / Width mm = 90 / Length mm = 105 / Output Power W = 80 / Warranty = 2 Years / Height mm = 90 / Input Voltage Min. V = 100 / Input Voltage Max. V = 240

Manufacturer Aliases

Xytronic has several brands around the world that distributors may use as alternate names. Xytronic may also be known as the following names:

  • Xytronics
  • XYTRONI
  • Xytronic Industries
  • XYTRONIC INDUST

Part Number Aliases

This part may be known by these alternate part numbers:

  • LF399D