XP Power VEL18US150-US-JA

Power Supply Ac-dc Wall Mount Fixed Plug Us 18W 15V@1.25A 90-264V Input
$ 21.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power VEL18US150-US-JA.

IHS

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-12-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerVEC50US15
POWER SUPPLY AC-DC DESKTOP MOUNT ENCLOSED 50W 15V@3.33A 90-264V INPUT
POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG EU 24W 15V@1.6A 90-264V INPUT
POWER SUPPLY AC-DC WALL MOUNT MULTI PLUG 24W 15V@1.5A 90-264V INPUT LEVEL VI
Triad MagneticsWSX150-1600
POWER SUPPLY, AC-DC,15V,1.6A,90-264V IN, ENCLOSED, WALL PLUG,24W, WSX150 SERIES
Triad MagneticsWSX135-1770
POWER SUPPLY, AC-DC,13.5V,1.77A,90-264V IN, ENCLOSED, WALL PLUG, WSX135 SERIES

Descriptions

Descriptions of XP Power VEL18US150-US-JA provided by its distributors.

POWER SUPPLY AC-DC WALL MOUNT FIXED PLUG US 18W 15V@1.25A 90-264V INPUT
AC-DC Regulated Power Supply Module
AC/DC WALL MOUNT ADAPTER 15V 19W
Plug-In Adapter Single-OUT 15V 1.25A 18W
Fixed Plug Adapter, 18W, Output Jack, Level VI
Adaptor, Ac-Dc, 15V, 1.25A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:18W; Output Voltage - Output 1:15V; Output Current - Output 1:1.25A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Xp Power VEL18US150-US-JA

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • VEL18US150-US-JA.