XP Power JTE0324D03

Module DC-DC 24VIN 2-OUT 3.3V/-3.3V 0.45A/-0.45A 3W 8-Pin DIP Module
$ 15.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JTE0324D03.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+23.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerJTE0324D24
XP POWER JTE0324D24 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 3 W, 24 V
XP PowerJTE0324D12
XP POWER JTE0324D12 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 3 W, 12 V
XP PowerJTE0324D15
XP POWER JTE0324D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 36 V, 3 W, 15 V
Module DC-DC 24VIN 2-OUT -12V/12V -0.125A/0.125A 3W Medical 12-Pin DIP Module Tube
Module DC-DC 24VIN 2-OUT -12V/12V -0.125A/0.125A 3W Medical 18-Pin SMD Module Tube
3W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 4:1; V. In: 9-36; V. Out: +/-15; mA. Out: +/-100

Descriptions

Descriptions of XP Power JTE0324D03 provided by its distributors.

Module DC-DC 24VIN 2-OUT 3.3V/-3.3V 0.45A/-0.45A 3W 8-Pin DIP Module
DC-DC CONVERTER, 2 O/P, 3W, DIP; No. of Outputs: 2 Output; Output Power Max: 3W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 450mA; Output Voltage - Output 2: -3.3V; Output Current - Output 2: 450mA; Output Vol
Dc-Dc Converter, 2 O/P, 3W, Dip; Tipo De Conversor Dc/Dc:Pol Aislado; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:36V; Tensión De Entrada Dc Mín.:9V |Xp Power JTE0324D03
Outputs = 2 / Output Voltage 1 V = 3.3 / Output Current 1 mA = 450 / Output Voltage 2 V = -3.3 / Output Current 2 mA = -450 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 75 / Ripple & Noise (V) mV = 80 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 800000 / Length mm = 20.3 / Width mm = 31.7 / Height mm = 10.2 / Warranty = 3 Years

Images

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers