XP Power JHM1012S05

Isolated Through Hole DC/DC Converter, Medical, DIP, 2: 1, 10 W, 1 Output, 5 V
$ 44.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JHM1012S05.

IHS

Datasheet2 pages3 years ago

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+35.06%

CAD Models

Download XP Power JHM1012S05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Module DC-DC 12VIN 1-OUT 15V 0.2A 3W Medical 8-Pin PDIP Tube
5W DC/DC-Converter 'ECONOLINE' DIP24 4kV reg 2:1; V. In: 9-18; V. Out: 15; mA. Out: 340
Module DC-DC 12VIN 1-OUT 5V 0.6A 3W 8-Pin DIP Module Tube
XP PowerJHM1012S12
Module DC-DC 12VIN 1-OUT 12V 0.833A 10W Medical 7-Pin DIP
XP PowerJCM1512S05
Module DC-DC 12VIN 1-OUT 5V 3A 15W 6-Pin
Murata Power SolutionsNDY1212C
Module DC-DC 12VIN 1-OUT 12V 0.25A 3W 8-Pin DIP

Descriptions

Descriptions of XP Power JHM1012S05 provided by its distributors.

Isolated Through Hole DC/DC Converter, Medical, DIP, 2:1, 10 W, 1 Output, 5 V
Module DC-DC 12VIN 1-OUT 5V 2A 10W Medical 7-Pin DIP
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid
DC-DC CONVERTER, THRU HOLE, 2DIP, 10W, 5V@2A, 9-18V IN, JHM SERIES
OCP,OVP,SCP,UVLO 1.2MHz 86% 10W 2A 5V 1 18V 9V Fixed DIP
XP POWER JHM1012S05 Isolated Board Mount DC/DC Converter, Medical, Fixed, 1 Output, 9 V, 18 V, 10 W, 5 V
DC-DC CONVERTER, 10W, MEDICAL, DIP24
5Vdc 2A, Medical DC/DC Converter
Dc-Dc Converter, Medical, 5V, 2A; Power Supply Applications:Medical; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:10W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:2A Rohs Compliant: Yes |Xp Power JHM1012S05

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers