XP Power JCM1524S3V3

DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
$ 31.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCM1524S3V3.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

element14

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Recom PowerRP15-243.3SA
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: 3.3; mA. Out: 4000
Recom PowerRP15-243.3SF
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 3.3; mA. Out: 4000
Advanced EnergyAEE04F36-LS
DC-DC Regulated Power Supply Module, 1 Output, 13.2W, Hybrid
Recom PowerRP20-243.3SF
20W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 3.3; mA. Out: 5000
Murata Power SolutionsNPH15S2403IC
Module DC-DC 24VIN 1-OUT 3.4V 4.4A 15W 4-Pin Tube
Murata Power SolutionsNPH15S2403EIC
DC DC CONVERTER 3.4V 15W / Isolated Module DC DC Converter 1 Output 3.4V 4.4A 18V - 36V Input

Descriptions

Descriptions of XP Power JCM1524S3V3 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
DC/DC CONVERTER, 15W, 1" X 1"; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 4A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outpu
Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 4A, 3.3V; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:15W; Corriente De Salida Máx.:4A |Xp Power JCM1524S3V3
DC/DC CONVERTER, 15W, 1" X 1"; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:18V to 36V; Power Rating:15W; Output Voltage:3.3V; Output Current:4A; Supply Voltage:24V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1.6kV; SVHC:No SVHC (20-Jun-2011); Mounting Type:Through Hole

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers