XP Power JCK4024S15

DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
$ 66.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCK4024S15.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download XP Power JCK4024S15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerJCK3024S12
Module DC-DC 1-OUT 12V 2.5A 30W 6-Pin
TDK-LambdaPXE30-24S15
DC-DC Converters, Power module type, Output: 30W, 15V, Isolated type
Recom PowerRP40-2412SG
40W DC/DC-Converter 'POWERLINE' 2 x2 1.6kV reg 2:; V. In: 18-36; V. Out: 12; mA. Out: 3333
Recom PowerRP30-2415SF
30W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 15; mA. Out: 2000
Murata Power SolutionsUHE-12/2500-D24-C
Module DC-DC 24VIN 1-OUT 12V 2.5A 30W 6-Pin Case C-32
Murata Power SolutionsUHE-15/2000-D24-C
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid

Descriptions

Descriptions of XP Power JCK4024S15 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
DC/DC CONVERTER, 40W, 2: 1, 15V; No. of Outputs: 1 Output; Output Power Max: 40W; Output Voltage - Output 1: 15V; Output Current - Output 1: 2.67A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Dc-Dc Converter, Iso Pol, 1 O/P, 40W, 2.67A, 15V; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:40W; Corriente De Salida Máx.:2.67A |Xp Power JCK4024S15
DC/DC CONVERTER, 40W, 2:1, 15V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:18V to 36V; Power Rating:40W; Output Voltage:15V; Output Current:2.67A; Supply Voltage:24V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1.6kV; SVHC:No SVHC (20-Jun-2011); Mounting Type:PCB

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers