XP Power JCJ0812S15

Module DC-DC 12VIN 1-OUT 15V 0.535A 8W 7-Pin DIP Module
$ 24.455
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCJ0812S15.

JRH Electronics

Datasheet2 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

TME

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerJCJ0812S05
Module DC-DC 12VIN 1-OUT 5V 1.5A 8W 7-Pin DIP Module
Module DC-DC 12VIN 1-OUT 12V 0.5A 6W 7-Pin PDIP
DC DC CONVERTER 15V 6W / Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 18V Input
Module DC-DC 12VIN 1-OUT 5V 1.2A 6W 7-Pin PDIP
XP PowerJCJ1012S15
Module DC-DC 12VIN 1-OUT 15V 0.667A 10W 7-Pin DIP Module
XP PowerJCH1012S12
DC-DC Regulated Power Supply Module, 1 Output, 9.996W, Hybrid

Descriptions

Descriptions of XP Power JCJ0812S15 provided by its distributors.

Module DC-DC 12VIN 1-OUT 15V 0.535A 8W 7-Pin DIP Module
CONVERTER, DC/DC, 8W, 15V; No. of Outputs: 1 Output; Output Power Max: 8W; Output Voltage - Output 1: 15V; Output Current - Output 1: 535mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3
Dc-Dc Converter, Iso Pol, 1 O/P, 8W, 535Ma, 15V; Tipo De Conversor Dc/Dc:Pol Aislado; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:8W; Corriente De Salida Máx.:535Ma |Xp Power JCJ0812S15

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers