Descriptions of XP Power JCH1048S12 provided by its distributors.
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 10 W, 1 Output, 12 V
DC-DC Regulated Power Supply Module, 1 Output, 9.996W, Hybrid
XP POWER JCH1048S12 Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 36 V, 72 V, 10 W, 12 V
XP Power DCDC, JCH, 36 ¡ú 72 V , 12V , 10W
IC FLASH 2GBIT SPI/QUAD 24FBGA
DC/DC Converter Isolated 12V 10W
RS APAC
DC-DC CONVERTER, 10W, SINGLE OUTPUT
CONVERTER, DC/DC, 1O/P, 10W, 12V; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 12V; Output Current - Output 1: 833mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Dc-Dc Converter, Iso Pol, 1 O/P, 10W, 833Ma, 12V; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:10W; Corriente De Salida Máx.:833Ma |Xp Power JCH1048S12