XP Power JCE0624D12

Module DC-DC 24VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 8-Pin PDIP Module
$ 17.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCE0624D12.

IHS

Datasheet2 pages4 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Murata Power SolutionsNDS6D2405C
Module DC-DC 24VIN 2-OUT 5V/-5V 0.6A/-0.6A 6W 8-Pin
Murata Power SolutionsNDS6D2405EC
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
XP PowerJCE0624D24
XP POWER JCE0624D24 Isolated Board Mount DC/DC Converter, DIP, Through Hole, Fixed, 36 V, 18 V, 2
XP PowerJCE0624D05
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin PDIP

Descriptions

Descriptions of XP Power JCE0624D12 provided by its distributors.

Module DC-DC 24VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 8-Pin PDIP Module
DC/DC CONVERTER, 6W, +/-12V, +/-0.25A; No. of Outputs: 2 Output; Output Power Max: 6W; Output Voltage - Output 1: 12V; Output Current - Output 1: 250mA; Output Voltage - Output 2: -12V; Output Current - Output 2: 250mA; Output
Dc-Dc Converter, Iso Pol, 2O/P, 0.25A, 6W; Tipo De Conversor Dc/Dc:Dip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:36V; Tensión De Entrada Dc Mín.:18V |Xp Power JCE0624D12
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 250 / Output Voltage 2 V = -12 / Output Current 2 mA = 250 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP-24 / Efficiency % = 83 / Ripple & Noise (V) mV = 80 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Insulation Voltage kV = 1.5 / MTBF h = 800000 / Length mm = 20.3 / Width mm = 31.8 / Height mm = 10.4 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers