XP Power JCD0424D24

Module DC-DC 24VIN 2-OUT 24V/-24V -0.083A/0.083A 4W 8-Pin DIP Module
$ 19.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCD0424D24.

IHS

Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download XP Power JCD0424D24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerJCD0424D03
XP POWER JCD0424D03 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 4 W, 3.3 V
XP PowerJCD0424D12
Module DC-DC 24VIN 2-OUT -12V/12V -0.166A/0.166A 4W 8-Pin DIP Module
XP PowerJCD0524D05
XP POWER JCD0524D05 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 5 W, 5 V
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
Recom PowerREC3-2412DRW/H/B
Module DC-DC 24VIN 2-OUT -12V/12V -0.125A/0.125A 3W Medical 12-Pin DIP Module Tube
Recom PowerREC3-2415DRW/H/B
Module DC-DC 24VIN 2-OUT -15V/15V -0.1A/0.1A 3W Medical 12-Pin DIP Module Tube

Descriptions

Descriptions of XP Power JCD0424D24 provided by its distributors.

Module DC-DC 24VIN 2-OUT 24V/-24V -0.083A/0.083A 4W 8-Pin DIP Module
XP POWER JCD0424D24 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 4 W, 24 V
DC-DC Regulated Power Supply Module, 2 Output, 4W, Hybrid
XP Power DCDC, JCD, 18 ¡ú 36 V , ¡À24V , 4W
DC-DC CONVERTER, 4W, 2:1, DIP24
DC/DC CONVERTER, 4W, +/-24V, DIP-24; No. of Outputs: 2 Output; Output Power Max: 4W; Output Voltage - Output 1: 24V; Output Current - Output 1: 83mA; Output Voltage - Output 2: -24V; Output Current - Output 2: 83mA; Output Vol
Dc-Dc Converter, Iso Pol, 2 O/P, 4W, 24V, -24V; Tipo De Conversor Dc/Dc:Dip; Convertidor Dc/Dc, Montaje:Agujero Pasante; Tipo De Salida Conversor Dc/Dc:Fixed; Tensión De Entrada Dc Máx.:36V; Tensión De Entrada Dc Mín.:18V |Xp Power JCD0424D24

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers