XP Power IZ2403SA

DC-DC Regulated Power Supply Module, 1 Output, 2.31W, Hybrid
$ 12.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IZ2403SA.

IHS

Datasheet1 page4 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-89.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Recom PowerRS3-243.3S/H2
3W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1; V. In: 18-36; V. Out: 3.3; mA. Out: 600
Recom PowerRS3-243.3S/H3
3W DC/DC-Converter 'ECONOLINE' SIP8 3kV reg 2:1; V. In: 18-36; V. Out: 3.3; mA. Out: 600
Recom PowerRS-243.3S/H2
2W DC/DC-Converter 'ECONOLINE' SIP8 2kV reg 2:1; V. In: 18-36; V. Out: 3.3; mA. Out: 500
XP PowerIU2403SA
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid

Descriptions

Descriptions of XP Power IZ2403SA provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 2.31W, Hybrid
CONVERTER, DC/DC, 3W, 3.3V; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 700mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 700Ma, 3.3V; Power Supply Applications:Ite; Dc/Dc Converter Type:Sip; Input Ratio:2:1; Output Power Max:3W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power IZ2403SA
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 mA = 700 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 74 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 1340000 / Length mm = 21.9 / Width mm = 9.2 / Height mm = 11.1 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers