XP Power ISF2405A

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
$ 8.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISF2405A.

IHS

Datasheet4 pages4 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 8.01
$ 3.23
Stock
17,576
2,257
Authorized Distributors
2
2
Case/Package
-
SMD/SMT
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
21.6 V
21.6 V
Max Input Voltage
26.4 V
26.4 V
Output Voltage
5 V
-
Output Current
200 mA
-
Output Power
1 W
1 W
Isolation Voltage
1000 Vrms
1500 Vrms
Efficiency
70 %
80 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-01-25
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Murata Power SolutionsNME2405DC
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Tube
Murata Power SolutionsNMR118C
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Tube
Murata Power SolutionsCMR118C
DC/DC CONVERTER 5V 0.75W / Module DC-DC 24VIN 1-OUT 5V 0.15A 0.75W 4-Pin SIP Module
XP PowerIE2405S
Isolated Through Hole DC/DC Converter, 1kV Isolation, ITE, SIP, 1:1, 1 W, 1 Output, 5 V
XP PowerIE2405D
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin DIP Module

Descriptions

Descriptions of XP Power ISF2405A provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
DC-DC CONVERTER, SURFACE MOUNT, SMD ,1W,5V@200MA,21.6-26.4V IN, ISF SERIES
XP POWER - ISF2405A - CONVERTER DC/DC, SMD PACKAGE, 1W 5V
DC-DC, 1W SURFACE MOUNT, SGL O/P
Dc-Dc Converter, Iso Pol, 1 O/P, 1W, 200Ma, 5V; Power Supply Approvals:Ite; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power ISF2405A
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = SMD / Efficiency % = 72 / Ripple & Noise (V) mV = 100 / Insulation Voltage kV = 1 / MTBF h = 3500000 / Length mm = 7.5 / Width mm = 12.7 / Height mm = 6.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers