XP Power ISE2405A

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
$ 3.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISE2405A.

IHS

Datasheet3 pages4 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

TME

CAD Models

Download XP Power ISE2405A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.23
$ 8.01
Stock
2,257
17,576
Authorized Distributors
2
2
Case/Package
SMD/SMT
-
Number of Pins
-
-
Number of Outputs
1
1
Min Input Voltage
21.6 V
21.6 V
Max Input Voltage
26.4 V
26.4 V
Output Voltage
-
5 V
Output Current
-
200 mA
Output Power
1 W
1 W
Isolation Voltage
1500 Vrms
1000 Vrms
Efficiency
80 %
70 %

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

XP PowerISE2412A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP PowerISE2409A
Dc-Dc Converter, 9V, 0.111A; Available Until Stocks Are Exhausted |Xp Power ISE2409A
XP PowerISE2424A
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Isolated Surface Mount DC/DC Converter, Industrial, ITE & Medical, 1 W, 1 Output, Fixed, 12 VDC
Module DC-DC 24VIN 1-OUT 12V 0.084A 1W 8-Pin SMD Module T/R
Murata Power SolutionsMTE1S2409MC
Module DC-DC 24VIN 1-OUT 9V 0.111A 1W 5-Pin SMD Tube

Descriptions

Descriptions of XP Power ISE2405A provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
XP POWER ISE2405A Isolated Board Mount DC/DC Converter, 1.5kV Isolation, Fixed, 1 Output, 21.6 V, 26.4 V, 1 W, 5 V
Isolated Board Mount Dc/Dc Converter, Isolated Pol, Fixed, Smd, 1 W, 5 V, 200 Ma Rohs Compliant: Yes |Xp Power ISE2405A
DC-DC CONVERTER, 1W SDM, SINGLE O/P, UNREG
DC-DC CONVERTER, 5V, 0.2A; No. of Outputs: 1 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3:
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 mA = 200 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 21.6 / Input Voltage Max. V = 26.4 / Mounting Type = SMD / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 80 / Ripple & Noise (V) mV = 30 / Protection Type = Short-Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 3500000 / Length mm = 12.7 / Width mm = 8.3 / Height mm = 7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers