XP Power ISC0348S05

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
$ 21.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ISC0348S05.

IHS

Datasheet3 pages4 years ago

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Advanced EnergyATA00A36S-L
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Advanced EnergyATA00C36S-L
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Advanced EnergyATA00H36S-L
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
XP PowerISX0648S05
XP POWER ISX0648S05 Isolated Board Mount DC/DC Converter, Fixed, 1 Output, 18 V, 75 V, 6 W, 5 VNew
XP PowerISX0648S15
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
XP PowerISC0348S15
Isolated Surface Mount DC/DC Converter, ITE, DIP, 4:1, 3 W, 1 Output, 15 V

Descriptions

Descriptions of XP Power ISC0348S05 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
DC-DC Converter, 5V, 0.6A; DC / Converter Output Type:Fixed; No. of Outputs:1 Output; Input Voltage Min:18V; Max:75V;
3Watt Output DC to DC Converter
DC-DC CONVERTER 3W SMD 4:1 INPUT REGULATED
DC-DC CONVERTER, 5V, 0.6A; No. of Outputs:1 Output; Output Power Max:3W; Output Voltage - Output 1:5V; Output Current - Output 1:600mA; Output Voltage - Output 2:-; Output Current - ; Available until stocks are exhausted
DC-DC CONVERTER, 5V, 0.6A; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:4:1; Output Power Max:3W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:600mA; Width:8.25mm RoHS Compliant: Yes

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISC0348S05.