XP Power IP1203SA

DC-DC Regulated Power Supply Module, 1 Output, 2.31W, Hybrid
$ 17.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IP1203SA.

IHS

Datasheet1 page4 years ago

Newark

TME

Farnell

CAD Models

Download XP Power IP1203SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerIP1205SA
Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 18V Input
XP PowerIP1215SA
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
XP PowerIP1212SA
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
Recom PowerRSO-1205SZ
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube
Recom PowerRSO-1215SZ
1W DC/DC-Converter 'ECONOLINE' SIP8 1kV reg 4:1; V. In: 4.5-18; V. Out: 15; mA. Out: 67
Recom PowerRSO-1205SZ/H3
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W Medical 7-Pin SIP Module Tube

Descriptions

Descriptions of XP Power IP1203SA provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 2.31W, Hybrid
DC-DC CONVERTER, 3W REG., SINGLE OUTPUT, 4:1 INPUT, SIP
MODULE THYRISTOR 60A ADD-A-PAK
DC/DC CONVERTER, 3W, 4:1 I/P3.3V O/P
DC/DC CONVERTER, 3W, 4: 1 I/P3.3V O/P; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 3.3V; Output Current - Output 1: 700mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltag
Dc-Dc Converter, Iso Pol, 1 O/P, 3W, 700Ma, 3.3V; Tipo De Conversor Dc/Dc:Pol Aislado; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:3W; Corriente De Salida Máx.:700Ma |Xp Power IP1203SA

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers