XP Power IH0512S-H

2W 84mA, 84mA 12V 2 5.5V 5V Fixed SIP
$ 12.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IH0512S-H.

element14 APAC

Datasheet1 page16 years ago
Datasheet1 page16 years ago
Datasheet1 page12 years ago

Newark

Farnell

Inventory History

3 month trend:
-5.00%

Related Parts

Murata Power SolutionsNMH0512SC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.083A/-0.083A 2W 5-Pin SIP Tube
XP PowerIH0515S-H
Isolated Board Mount Dc/Dc Converter, Sip, Through Hole, Fixed, 5.5 V, 4.5 V, 2 Rohs Compliant: Yes |Xp Power IH0515S-H
Murata Power SolutionsMGJ2D051509SC
Module DC-DC 5VIN 2-OUT 15V/-8.7V 0.08A/0.04A 2W 5-Pin SIP Module
Murata Power SolutionsMEJ2D0515SC
Module DC-DC 5VIN 2-OUT 15V/-15V 0.067A/-0.067A 2W 5-Pin SIP Module Tube

Descriptions

Descriptions of XP Power IH0512S-H provided by its distributors.

2W 84mA,84mA 12V 2 5.5V 5V Fixed SIP
Standard Package
DC-DC CONVERTER, 12V, 0.084A; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:1:1; Output Power Max:2W; No. of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:84mA; Width:7.62mm RoHS Compliant: Yes

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers