XP Power IEU0305S12

Dc-dc Converter, Thru Hole, DIP, 3W, 12V@250MA, 4.5-10V in, IEU03 Series
$ 22.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IEU0305S12.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerIEU0205S12
DC-DC CONVERTER, THRU HOLE, DIP, 2W, 12V@167MA, 4.5-10V IN, IEU02 SERIES
XP PowerIEU0305S05
DC-DC CONVERTER, THRU HOLE, DIP, 3W, 5V@600MA, 4.5-10V IN, IEU03 SERIES
XP PowerIEU0305S3V3
DC-DC CONVERTER, THRU HOLE, DIP, 3W, 3.3V@600MA, 4.5-10V IN, IEU03 SERIES
Module DC-DC 1-OUT 15V 0.2A 3W 7-Pin DIP
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Module DC-DC 1-OUT 5V 0.5A 3W 7-Pin DIP

Descriptions

Descriptions of XP Power IEU0305S12 provided by its distributors.

DC-DC CONVERTER, THRU HOLE, DIP, 3W, 12V@250MA, 4.5-10V IN, IEU03 SERIES
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
DC-DC Conv, 3W, 2:1 Input, DIP8 Package
DC-DC CONVERTER, 12V, 0.25A; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:2:1; Output Power Max:3W; No. of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:250mA; Width:14mm RoHS Compliant: Yes

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers