Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

XP Power IA0505D

XP POWER IA0505D Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 4.5 V, 5.5 V, 1 W, 5 V
$ 5.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power IA0505D.

Newark

Datasheet3 pages4 years ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+122%

CAD Models

Download XP Power IA0505D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Module DC-DC 5VIN 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin DIP Module Tube
Murata Power SolutionsMEA1D0505DC
Module DC-DC 5VIN 2-OUT 5V/-5V 0.1A/-0.1A 1W 6-Pin DIP Module Tube
Murata Power SolutionsMEA1D0512DC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin DIP Module Tube
XP PowerIA0512D
Isolated Board Mount Dc/Dc Converter, Di; |Xp Power IA0512D
XP PowerIA0524D
Module DC-DC 5VIN 2-OUT 24V/-24V -0.021A/0.021A 1W 6-Pin DIP Module
XP PowerIA0509D
80KHz Fixed 2 9V 5.5V 4.5V DIP Through hole mounting 20.3mm*10.2mm*6.4mm

Descriptions

Descriptions of XP Power IA0505D provided by its distributors.

XP POWER IA0505D Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 4.5 V, 5.5 V, 1 W, 5 V
Isolated Through Hole DC/DC Converter, ITE, DIP, 1:1, 1 W, 2 Output, 5 V
DC-DC Unregulated Power Supply Module, 2 Output, 1W, Hybrid
XP Power DCDC Converter, IA Series, 4.5-5.5V In, ±5V Out, 1W
ICDC/DC CONVERTER+-5VHYBRIDDIP6PIN
DC/DC Converter Isolated +/-5V 1W
RS APAC
CONVERTER, DC/DC, 1W, +/-5V; No. of Outputs: 2 Output; Output Power Max: 1W; Output Voltage - Output 1: 5V; Output Current - Output 1: 100mA; Output Voltage - Output 2: -5V; Output Current - Output 2: 100mA; Output Voltage - O
Outputs = 2 / Output Voltage 1 V = 5 / Output Current 1 mA = 100 / Output Voltage 2 V = -5 / Output Current 2 mA = -100 / Output Type = Fixed / Rated Power W = 1 / Input Voltage Min. V = 4.5 / Input Voltage Max. V = 5.5 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 74 / Ripple & Noise (V) mV = 75 / Insulation Voltage kV = 1 / MTBF h = 1100000 / Length mm = 20.3 / Width mm = 10.2 / Height mm = 6.4 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers