XP Power FIHMA15C2F

Filter, Emc, Chassis Mount, Ite, & Medical 15A, 250VAC
$ 24.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power FIHMA15C2F.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of XP Power FIHMA15C2F provided by its distributors.

FILTER, EMC, CHASSIS MOUNT, ITE, & MEDICAL 15A, 250VAC
15 Amp 250Vac, EMI Filter, Medical, Dual Stage
Single Phase EMI Filter, 250V, 400HzHz
Power Line Filter, Medical, 1.8Mh/15A/Qc; Current Rating:15A; Voltage Rating:115Vac; Filter Type:Emi, Rfi; Filter Terminals:Quick Connect; Inductance Min:1.8Mh; Capacitance:0.3Μf; Leakage Current Max:2Μa; Product Range:Fihm Series; Rohs Compliant: Yes |Xp Power FIHMA15C2F

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers