XP Power FIHMA03C1F

Filter, Emc, Chassis Mount, Ite, & Medical 3A, 250VAC
$ 17.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power FIHMA03C1F.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of XP Power FIHMA03C1F provided by its distributors.

FILTER, EMC, CHASSIS MOUNT, ITE, & MEDICAL 3A, 250VAC
3 Amp 250Vac, EMI Filter, Medical, Dual Stage
Single Phase EMI Filter, 250V, 400HzHz
POWER LINE FILTER, MEDICAL, 3.6MH, 3A/QC; Current Rating: 3A; Voltage Rating: 115VAC; Filter Type: EMI, RFI; Filter Terminals: Quick Connect; Inductance Min: 3.6mH; Capacitance: 0.3µF; Leakage Current Max: 2µA; Product Range: FI
Power Line Filter, Medical, 3.6Mh, 3A/Qc; Filter Applications:Medical; Voltage Rating:250Vac; Current Rating:3A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Quick Connect; Product Range:Fihm Series Rohs Compliant: Yes |Xp Power FIHMA03C1F

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers