XP Power FIHAA20C2F

Filter, Emc, Chassis Mount, Ite, 20A, 250VAC
$ 23.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power FIHAA20C2F.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of XP Power FIHAA20C2F provided by its distributors.

FILTER, EMC, CHASSIS MOUNT, ITE, 20A, 250VAC
Single Phase EMI Filter, 250V, 400HzHz
20 Amp 250Vac, EMI Filter, Dual Stage
POWER LINE FILTER, ITE, 1MH, 20A, QC; Current Rating: 20A; Voltage Rating: 115VAC; Filter Type: EMI, RFI; Filter Terminals: Quick Connect; Inductance Min: 1mH; Capacitance: 0.3µF; Leakage Current Max: 300µA; Product Range: FIHA
Power Line Filter, Ite, 1Mh, 20A, Qc; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:20A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Quick Connect; Product Range:Fiha Series Rohs Compliant: Yes |Xp Power FIHAA20C2F

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers