XP Power FIHAA06C1F

Single Phase EMI Filter, 250V, 400HzHz
$ 19.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power FIHAA06C1F.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2018-11-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of XP Power FIHAA06C1F provided by its distributors.

Single Phase EMI Filter, 250V, 400HzHz
FILTER, EMC, CHASSIS MOUNT, ITE, 6A, 250VAC
6 Amp 250Vac, EMI Filter, Dual Stage
LINE FILTER 250VAC 6A CHASS MNT
POWER LINE FILTER, ITE, 1.4MH, 6A, QC; Current Rating: 6A; Voltage Rating: 115VAC; Filter Type: EMI, RFI; Filter Terminals: Quick Connect; Inductance Min: 1.4mH; Capacitance: 0.3µF; Leakage Current Max: 300µA; Product Range: FIH
Power Line Filter, Ite, 1.4Mh, 6A, Qc; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:6A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Quick Connect; Product Range:Fiha Series Rohs Compliant: Yes |Xp Power FIHAA06C1F

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers