XP Power FHSMM15A2FR

Filter, Emc, Chassis Mount, Ite, & Medical 15A, 250VAC
$ 17.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power FHSMM15A2FR.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of XP Power FHSMM15A2FR provided by its distributors.

FILTER, EMC, CHASSIS MOUNT, ITE, & MEDICAL 15A, 250VAC
15 Amp 250Vac, EMI Filter, Medical, Single Stage
Single Phase EMI Filter, 250V, 400HzHz
PWR LINE FILTER, MEDICAL, 800UH, 15A, QC; Current Rating: 15A; Voltage Rating: 115VAC; Filter Type: EMI, RFI; Filter Terminals: Quick Connect; Inductance Min: 800µH; Capacitance: 0.1µF; Leakage Current Max: 2µA; Product Range: FHSM Series; SVHC: No SVHC (27-Jun-2018)
Pwr Line Filter, Medical, 800Uh, 15A, Qc; Filter Applications:Medical; Voltage Rating:250Vac; Current Rating:15A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Product Range:Fhsm Series Rohs Compliant: Yes |Xp Power FHSMM15A2FR

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers