XP Power FHSMM06A1FR

Filter, Emc, Chassis Mount, Ite, & Medical 6A, 250VAC
$ 13.403
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power FHSMM06A1FR.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.33%

Supply Chain

Introduction Date2018-11-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of XP Power FHSMM06A1FR provided by its distributors.

FILTER, EMC, CHASSIS MOUNT, ITE, & MEDICAL 6A, 250VAC
6 Amp 250Vac, EMI Filter, Medical, Single Stage
Single Phase EMI Filter, 250V, 400HzHz
PWR LINE FILTER, MEDICAL, 800UH, 6A, QC; Current Rating: 6A; Voltage Rating: 115VAC; Filter Type: EMI, RFI; Filter Terminals: Quick Connect; Inductance Min: 800µH; Capacitance: 0.1µF; Leakage Current Max: 2µA; Product Range: FHS
Pwr Line Filter, Medical, 800Uh, 6A, Qc; Filter Applications:Medical; Voltage Rating:250Vac; Current Rating:6A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Product Range:Fhsm Series Rohs Compliant: Yes |Xp Power FHSMM06A1FR

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers