XP Power FHSAA15A2FR

15 Amp 250Vac, EMI Filter, Single Stage
$ 13.77
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power FHSAA15A2FR.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+73.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of XP Power FHSAA15A2FR provided by its distributors.

15 Amp 250Vac, EMI Filter, Single Stage
FILTER, EMC, CHASSIS MOUNT, ITE, 15A, 250VAC
Single Phase EMI Filter, 250V, 400HzHz
POWER LINE FILTER, ITE, 800UH, 15A, QC; Current Rating: 15A; Voltage Rating: 115VAC; Filter Type: EMI, RFI; Filter Terminals: Quick Connect; Inductance Min: 800µH; Capacitance: 0.1µF; Leakage Current Max: 300µA; Product Range: F
Power Line Filter, Ite, 800Uh, 15A, Qc; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:15A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Capacitance:0.1Μf Rohs Compliant: Yes |Xp Power FHSAA15A2FR

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers