XP Power FFSAS01BFR

Power Entry Module EMI Filtered M 3 POS 264VAC 1A Fuse/Switch ST 1 Port
$ 23.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power FFSAS01BFR.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of XP Power FFSAS01BFR provided by its distributors.

Power Entry Module EMI Filtered M 3 POS 264VAC 1A Fuse/Switch ST 1 Port
POWER ENTRY MODULE, EMC FILTER, IEC INLET & LINE FILTER, 1A, 250VAC
1 Amp 250Vac, EMI Filter, Screw Mount, Power Entry Module
PWR ENT RCPT IEC320-C14 PANEL QC
IEC FILTER, ITE, 6.5MH, 1A, QC; Capacitance: 0.1µF; Voltage Rating: 115VAC; Filter Type: IEC, Mains; Current Rating: 1A; Filter Terminals: Quick Connect; Inductance Min: 6.5mH; Leakage Current Max: 250µA; Product Range: FFSA Ser
Iec Filter, Ite, 6.5Mh, 1A, Qc; Connector Type:Iec C14; Current Rating:1A; Voltage Rating:250Vac; Fuse Holder:1-Pole Fuse Holder; Fuse Size Held:5Mm X 20Mm; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, Flange Mount Rohs Compliant: Yes |Xp Power FFSAS01BFR

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers