XP Power FCSS06SFR

6 Amp 250Vac, EMI Filter, Screw Mount, Power Entry Module
$ 16.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power FCSS06SFR.

IHS

Datasheet3 pages4 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2020-10-07
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of XP Power FCSS06SFR provided by its distributors.

6 Amp 250Vac, EMI Filter, Screw Mount, Power Entry Module
PWR ENT RCPT IEC320-C14 PANEL QC
IEC FILTER, MEDICAL, 800UH, 6A, QC; Capacitance: 0.1µF; Voltage Rating: 115VAC; Filter Type: IEC, Mains; Current Rating: 6A; Filter Terminals: Quick Connect; Inductance Min: 800µH; Leakage Current Max: 250µA; Product Range: FCSS
Iec Filter, Medical, 800Uh, 6A, Qc; Connector Type:Iec C14; Current Rating:6A; Voltage Rating:250Vac; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Snap-In, Flange Mount; Ip Rating:- Rohs Compliant: Yes |Xp Power FCSS06SFR

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers