Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda KWS5A-12

AC-DC Power Supplies, On-board type, Output: 5.4W, 12V, Standard type
$ 27.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KWS5A-12.

IHS

Datasheet5 pages3 years ago

Ciiva

Sager Power Systems

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-6.04%

CAD Models

Download TDK-Lambda KWS5A-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-10-27
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaKWS5A-15
AC-DC Power Supplies, On-board type, Output: 5.25W, 15V, Standard type
TDK-LambdaKWS5A-24
AC-DC Power Supplies, On-board type, Output: 5.28W, 24V, Standard type
XP PowerECL05US05-P
XP Power 5W Switching Power Supply, 5V DC Output, 1A Output Current, 1 Output
TDK-LambdaKPS10-12
Universal Input 10.1W 840mA 12V 1 370V(DC) 85V~264V(AC) Fixed Through hole mounting
XP PowerECL10US05-P
XP Power 10WSwitch Mode Power Supply, 5V DC output voltage 2Aoutput_current, 1Output point
XP PowerECL10US05-E
5Vdc 2A, 5V On Board Power Supply, Encapsulated, Peak Current, 5 Volts 2 Amps

Descriptions

Descriptions of TDK-Lambda KWS5A-12 provided by its distributors.

AC-DC Power Supplies, On-board type, Output: 5.4W, 12V, Standard type
POWER SUPPLY, AC-DC, BOARD MOUNT,115-230VAC, OUTPUT 12V 0.45A ,5.4W
AC-DC Regulated Power Supply Module, 1 Output, 5.4W, Hybrid
TDK-Lambda 5.4W Switching Power Supply, 12V DC Out, 450mA, 1 Output
Switching Power Supplies 5.4W 12V 0.45A
Power supply module,Power Supplies ROHS
AC-DC, PCB Mount, 85-265V, 12V 0.45A, 5.4W
AC/DC Power Supply Single 12V 0.45A 5.4W Through Hole
POWER SUPPLY, AC-DC, 12V, 0.45A; Power Supply Applications:ITE; No. of Outputs:1 Output; Output Power Max:5.4W; Output Voltage - Output 1:12V; Output Current - Output 1:450mA; Output Voltage - Output 2:-; Output Current - Output 2:- RoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KWS-5A-12
  • KWS5A-12.
  • KWS5A12