XP Power ECE10US05

XP Power 10WSwitch Mode Power Supply, 5V DC output voltage 2Aoutput_current, 1Output point
$ 27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECE10US05.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

Newark

TME

Inventory History

3 month trend:
+3.81%

CAD Models

Download XP Power ECE10US05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerECL10US05-P
XP Power 10WSwitch Mode Power Supply, 5V DC output voltage 2Aoutput_current, 1Output point
XP PowerECL10US15-P
15Vdc 0.67A, Open Frame Power Supply, PCB Mount, Peak Current, 15 Volts 0.67 Amps
XP PowerECE05US05
XP Power 5WSwitch Mode Power Supply, 5V DC output voltage 1Aoutput_current, 1Output point
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin

Descriptions

Descriptions of XP Power ECE10US05 provided by its distributors.

XP Power 10WSwitch Mode Power Supply, 5V DC output voltage 2Aoutput_current, 1Output point
PSU, ENCAPSULATED, 10W, SINGLE OUTPUT; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 5V; Output Current - Output 1: 2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 2 / Output Type = Fixed / Rated Power W = 10 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 80 / MTBF h = 450000 / Termination Type = PCB Pins / Ripple & Noise (V) mV = 60 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 38 / Width mm = 25 / Height mm = 15 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers