XP Power ECE20US09

AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
$ 43.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECE20US09.

IHS

Datasheet5 pages4 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

TME

Inventory History

3 month trend:
+114%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerECE20US15
AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
XP PowerECE20US03
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
XP PowerECE20US24
AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
TDK-LambdaKMS15-24
POWER SUPPLY, AC-DC,24V,0.62A,90-264V IN, ENCLOSED, THRU-HOLE, MEDICAL,15W, KM SERIES
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
TDK-LambdaKPSA5-5
POWER SUPPLY, AC-DC,5V,1A,85-264V IN, OPEN FRAME, THRU-HOLE, EMBEDDED,5W, KPSA SERIES

Descriptions

Descriptions of XP Power ECE20US09 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
9Vdc 2.22A, 9V PCB Mount Power Supply, Encapsulated, 9 Volts 2.22 Amps
POWER SUPPLY AC-DC PCB/CHASSIS ENCAPSULATED 20W 9V@2.22A 90-264V INPUT
XP Power 20W Switching Power Supply, 9V DC Out, 2.22A, 1 Output
Psu Ac/Dc Pcb, Ite, 1 Outputs, 20W; |Xp Power ECE20US09
XP POWER ECE20US09 20 Watt AC/DC PCB Mount Single Output Power Supply, Input 85V to 264V, Output 9V/2.89A
AC/DC PSU, ENCAPSULATED, 20W, 9V; No. of Outputs: 1 Output; Output Power Max: 20W; Output Voltage - Output 1: 9V; Output Current - Output 1: 2.22A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O
AC/DC PSU, ENCAPSULATED, 20W, 9V; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:9V; Output Current:2.22A; Power Rating:20W; Length:52.4mm; Width:27.2mm; Height:23mm; SVHC:No SVHC (20-Jun-2011); Input Frequency:63Hz; Input Voltage:85V AC to 264V AC / 120V DC to 370V DC; Peak Output Current:2.89A; Power Supply Type:Enclosed

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers