XP Power ECE20US15

AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
$ 44.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECE20US15.

IHS

Datasheet5 pages4 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

TME

Inventory History

3 month trend:
-9.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerECE20US09
AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
XP PowerECE20US03
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
XP PowerECE20US48
AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
TDK-LambdaKMS15-24
POWER SUPPLY, AC-DC,24V,0.62A,90-264V IN, ENCLOSED, THRU-HOLE, MEDICAL,15W, KM SERIES
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
TDK-LambdaKPSA5-5
POWER SUPPLY, AC-DC,5V,1A,85-264V IN, OPEN FRAME, THRU-HOLE, EMBEDDED,5W, KPSA SERIES

Descriptions

Descriptions of XP Power ECE20US15 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
AC/DC PSU, ENCAPSULATED, 20W, 15V; No. of Outputs: 1 Output; Output Power Max: 20W; Output Voltage - Output 1: 15V; Output Current - Output 1: 1.33A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
AC/DC PSU, ENCAPSULATED, 20W, 15V; Power Supply Output Type:Fixed; No. of Outputs:1; Output Voltage:15V; Output Current:1.33A; Power Rating:20W; Length:52.4mm; Width:27.2mm; Height:23mm; SVHC:No SVHC (20-Jun-2011); Input Frequency:63Hz; Input Voltage:85V AC to 264V AC / 120V DC to 370V DC; Peak Output Current:1.73A; Power Supply Type:Enclosed
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 1.33 / Output Type = Fixed / Rated Power W = 20 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 83 / MTBF h = 450000 / Termination Type = PCB Pins / Ripple & Noise (%) % = 1 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 52 / Width mm = 27 / Height mm = 23 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers