Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda KMS15-24

Power Supply, Ac-dc, 24V, 0.62A, 90-264V in, Enclosed, Thru-hole, Medical, 15W, Km Series
$ 52.5
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda KMS15-24.

IHS

Datasheet5 pages3 years ago
Datasheet2 pages6 years ago

Sager Power Systems

element14 APAC

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+246%

CAD Models

Download TDK-Lambda KMS15-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-02-01
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaKMS15-15
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
TDK-LambdaKMS15-3P3
Universal Input 9.9W 3A 3.3V 1 375V(DC) 90V~264V(AC),100V~375V(DC) Fixed Through hole mounting
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
Module DC-DC 48VIN 1-OUT 3.4V 4.4A 15W 4-Pin Tube
Murata Power SolutionsNME0524SC
Module DC-DC 5VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Module Tube
Murata Power SolutionsMEE3S0505SC
DC DC CONVERTER 5V 3W / Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 5.5V Input

Descriptions

Descriptions of TDK-Lambda KMS15-24 provided by its distributors.

POWER SUPPLY, AC-DC,24V,0.62A,90-264V IN, ENCLOSED, THRU-HOLE, MEDICAL,15W, KM SERIES
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
AC/DC PCB Mount Power Supply (PSU), Medical, 1 Output, 15 W, 24 VDC, 620 mA
AC/DC Power Supply; Output Power:15W; No. of Outputs:1; Output 1 VDC +:24VDC; Output Current 1:0.62A; Power Supply Mounting:PC Board; Leaded Process Compatible:Yes RoHS Compliant: Yes
POWER SUPPLY, AC-DC, MEDICAL, 24V, 0.62A; No. of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:24V; Output Current - Output 1:620mA; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Vo
PSU, ENCAPS, MEDICAL, 15W, 24V; Voltage, output:24.0V; Current, output:0.62A; Power rating:15W; Voltage, supply min:90V; Voltage, supply max:264V; Length / Height, external:64.0mm; Width, external:45.6mm; Depth, external:23.5mm; Efficiency:83%; Regulation, line:0.5%; Regulation, load:1%; Temp, op. max:70°C; Temp, op. min:-25°C; Time, hold up:20ms; Voltage, output ripple and noise pk-pk:50mV

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • KMS-15-24