XP Power ECE20US24

AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
$ 43.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECE20US24.

Farnell

Datasheet5 pages4 years ago
Datasheet2 pages15 years ago

Newark

element14 APAC

TME

Inventory History

3 month trend:
-46.92%

CAD Models

Download XP Power ECE20US24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-05-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerEML15US24-P
AC/DC Power Supply Single-OUT 24V 0.63A 15W Medical 5-Pin
XP PowerEML15US48-P
AC/DC Power Supply Single-OUT 48V 0.32A 15W Medical 5-Pin
XP PowerECL25US24-P
24Vdc 1.04A, Open Frame Power Supply, PCB Mount, Peak Current, 24 Volts 1.04 Amps
TDK-LambdaKPS5-12
AC/DC Power Supply Single-OUT 12V 0.42A 5W 4-Pin
TDK-LambdaKPSA5-5
POWER SUPPLY, AC-DC,5V,1A,85-264V IN, OPEN FRAME, THRU-HOLE, EMBEDDED,5W, KPSA SERIES
TDK-LambdaKPS10-12
Universal Input 10.1W 840mA 12V 1 370V(DC) 85V~264V(AC) Fixed Through hole mounting

Descriptions

Descriptions of XP Power ECE20US24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 20W, Hybrid
24Vdc 0.83A, 24V PCB Mount Power Supply, Encapsulated, 24 Volts 0.83 Amps
AC/DC PCB Mount Power Supply (PSU), ITE, 1 Output, 20 W, 24 VDC, 830 mA
POWER SUPPLY AC-DC PCB/CHASSIS ENCAPSULATED 20W 24V@0.83A 90-264V INPUT
XP Power 20W Switching Power Supply, 24V DC Out, 830mA, 1 Output
AC/DC Power Supply Single-OUT 24V 0.83A 20W 4-Pin
XP POWER - ECE20US24 - NETZTEIL,GEKAPSELT,20W,24V
AC/DC PCB Mount Power Supply, Ultra Comp;
AC/DC PSU, ENCAPSULATED, 20W, 24V; No. of Outputs: 1 Output; Output Power Max: 20W; Output Voltage - Output 1: 24V; Output Current - Output 1: 830mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage -
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 830 / Output Type = Fixed / Rated Power W = 20 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Efficiency % = 82 / MTBF h = 450000 / Termination Type = PCB Pins / Ripple & Noise (%) % = 1 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Length mm = 52 / Width mm = 27 / Height mm = 23 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers