XP Power E50

Dc-dc Converter, Thru Hole, DIP, 3W, 5000V@600A, 0-15V in, E Series
$ 163.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power E50.

IHS

Datasheet6 pages4 years ago
Datasheet2 pages16 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-04-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of XP Power E50 provided by its distributors.

DC-DC CONVERTER, THRU HOLE, DIP, 3W, 5000V@600A, 0-15V IN, E SERIES
DC-DC CONVERTER, 600UA, 5KV, 3W; No. of Outputs: 1 Output; Output Power Max: 3W; Output Voltage - Output 1: 5kV; Output Current - Output 1: 600µA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Dc-Dc Converter, 600Ua, 5Kv, 3W; High Voltage Power Supply Type:Proportional; Polarity:Positive Output; Dc/Dc Converter Output Type:Fixed, Adjustable; Power Rating:3W; Output Current Max:600Μa; Power Supply Mounting:Through Hole Rohs Compliant: Yes |Xp Power E50
Outputs = 1 / Output Voltage 1 kV = 5 / Output Current 1 uA = 600 / Adjustable Output Voltage Min. V = 233 / Adjustable Output Voltage Max. kV = 5 / Output Type = Adjustable / Rated Power W = 3 / Input Voltage Min. mV = 700 / Input Voltage Max. V = 15 / Mounting Type = Through Hole / Termination Type = PCB Pins / Ripple & Noise (%) % = 0.5 / Insulation Voltage kV = 3.5 / MTBF h = 810000 / Length mm = 38.1 / Width mm = 63.5 / Height mm = 21.6 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers