XP Power DTE6024S12-D

Isolated DIN Rail Mount DC/DC Converter, DIN Rail, ITE, 4: 1, 60 W, 1 Output, 12 V, 5 A
$ 90.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power DTE6024S12-D.

IHS

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-04-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

XP PowerDTE6024S48
Isolated Chassis Mount DC/DC Converter, Chassis Mount, ITE, Module, 4:1, 60 W, 1 Output, 48 V
XP PowerDTE6024S24
Isolated Chassis Mount DC/DC Converter, Chassis Mount, ITE, Module, 4:1, 60 W, 1 Output, 24 V
XP PowerDTE6024S24-D
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
Module DC-DC 24VIN 1-OUT 12V 3.33A 40W 8-Pin
TDK-LambdaDPX40-24WS15
Isolated DC/DC Converters 40W 15V 2.666A 2.67A DC-DC DIN Rail
TDK-LambdaALD-214012PJ111
6 W, 10.8 -13.2 VDC VIN, DOUBLE OUTPUT, 44 VDC@0.14 A | 44 VDC@0.14 A DC-DC CONVERTER

Descriptions

Descriptions of XP Power DTE6024S12-D provided by its distributors.

Isolated DIN Rail Mount DC/DC Converter, DIN Rail, ITE, 4:1, 60 W, 1 Output, 12 V, 5 A
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
DC-DC CONVERTER, 60W, 4:1, DIN RAIL MT | XP Power DTE6024S12-D
Dc-Dc Converter, 12V, 5A; Power Supply Applications:Ite; Input Ratio:4:1; Output Power Max:60W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:5A; Output Voltage - Output 2:-; Output Regulation:- Rohs Compliant: Yes |Xp Power DTE6024S12-D

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTE6024S12D