XMOS XE232-1024-FB374-C40

XMOS XE232-1024-FB374-C40 32 Bit Microcontroller, 32 Core, Ethernet, xCORE, 1 MB, 374 Pins, FBGA
$ 30.608
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for XMOS XE232-1024-FB374-C40.

element14 APAC

Datasheet82 pages10 years ago

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download XMOS XE232-1024-FB374-C40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MCU 32-bit SH2A-FPU RISC ROMLess 3.3V Automotive 272-Pin FBGA Tray
RISC Microcontroller, 32-Bit, FLASH, SH-2A CPU, 40MHz, CMOS, PBGA272

Descriptions

Descriptions of XMOS XE232-1024-FB374-C40 provided by its distributors.

XMOS XE232-1024-FB374-C40 32 Bit Microcontroller, 32 Core, Ethernet, xCORE, 1 MB, 374 Pins, FBGA
xCORE-200 XE Series 1 MB RAM 4000 MIPS 32-Core 32-Bit - FBGA-374
32-bit Multicore Microcontroller
MCU, 32BIT, FBGA-374; Product Range: XE Family XE232 Series Microcontrollers; Architecture: xCORE; No. of Bits: 32bit; CPU Speed: -; Program Memory Size: -; RAM Memory Size: 1MB; No. of Pi; Available until stocks are exhausted

Manufacturer Aliases

XMOS has several brands around the world that distributors may use as alternate names. XMOS may also be known as the following names:

  • XMOS LIMITED
  • XMOS LTD
  • XMOS Semiconductor