| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | TS-1187A-B-A-B | 93,124 | 20 | Tape & Reel | 3d | |||||||
| LCSC | C318884 | 1,655,940 | 20 | 10h | ||||||||
| Worldway Electronics | TS-1187A-B-A-B | 20,215 | 7 | 23h | ||||||||
| Chipsmall Limited | TS-1187A-B-A-B | 673,000 | 1 | 5h | ||||||||
| Axis Part Limited | TS-1187A-B-A-B | 547,480 | 20 | >1wk |
Download XKB Connectivity TS-1187A-B-A-B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of XKB Connectivity TS-1187A-B-A-B provided by its distributors.
XKB Connectivity has several brands around the world that distributors may use as alternate names. XKB Connectivity may also be known as the following names: