XinaBox PL01

Family Name = xCHIP / Product Type = Battery Charger / Frequency MHz = 1.5 / Interfaces = xBUS / Interfaces = Micro...

Submit Request for Quote

Unfortunately we do not know of any distributors for PL01. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of XinaBox PL01 provided by its distributors.

Family Name = xCHIP / Product Type = Battery Charger / Frequency MHz = 1.5 / Interfaces = xBUS / Interfaces = Micro USB / Supply Voltage Max. V = 5 / Length mm = 32 / Width mm = 32 / Height mm = 11 / Weight g = 3.5
3.7V LIPO BATTERY POWER SUPPLY MODULE; Accessory Type:3.7V LIPO Battery Power Supply Module; For Use With:-; Product Range:-; SVHC:No SVHC (15-Jan-2019); IC / Module Used:MCP73831, PAM2305; Modular Development Platform Type:3.7V DC LiPo Battery Charger; Silicon / Module Manufacturer Name:Microchip / Diodes Inc

Manufacturer Aliases

XinaBox has several brands around the world that distributors may use as alternate names. XinaBox may also be known as the following names:

  • XINABOX LIMITED