Xilinx XC9572XL-10PCG44C

CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 44-Pin PLCC
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC9572XL-10PCG44C.

IHS

Datasheet18 pages30 years ago

Augswan

Newark

iiiC

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-12-31
LTD Date2016-06-30

Descriptions

Descriptions of Xilinx XC9572XL-10PCG44C provided by its distributors.

CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 44-Pin PLCC
XILINX XC9572XL-10PCG44C CMOS ISP CPLD, 9572, PLCC44, 3.3V
Programmable Logic Device (CPLD/FPGA)
Flash PLD, 10ns, 72-Cell, CMOS, PQFP100
44-LCC (J-Lead) 1996 XC9572XL XC9500XL complex programmable logic device 100MHz 16.5862mm 10ns 3V~3.6V
CMOS ISP CPLD, 9572, PLCC44, 3.3V; Programmable Logic Type:CPLD; Logic IC Function:Programmable ISP; Logic IC Family:XC9572XL; Logic IC Base Number:9572; No of I/O Lines:34; No. of Macrocells:72; Frequency:100MHz; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Case Style:PLCC; Operating Temperature Range:0°C to +70°C; Base Number:9572; IC Generic Number:9572; Logic Function Number:9572; No. of Gates:1600; No. of Inputs:72; No. of Pins:44; Supply Voltage:3.3V; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:SMD; Time, Propagation Delay:10ns

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC9572XL10PCG44C