Xilinx XC9572-15PCG44C

CPLD XC9500 Family 1.6K Gates 72 Macro Cells 55.6MHz 0.5um (CMOS) Technology 5V 44-Pin PLCC
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC9572-15PCG44C.

IHS

Datasheet9 pages27 years ago

Augswan

element14 APAC

iiiC

CAD Models

Download Xilinx XC9572-15PCG44C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-10-17
LTD Date2013-04-20

Descriptions

Descriptions of Xilinx XC9572-15PCG44C provided by its distributors.

CPLD XC9500 Family 1.6K Gates 72 Macro Cells 55.6MHz 0.5um (CMOS) Technology 5V 44-Pin PLCC
IN-SYSTEM PROGRAMMABLE CPLD Flash PLD, 15ns, 72-Cell, CMOS, PQCC44
XILINX XC9572-15PCG44C IC, CMOS ISP CPLD, 9572, PLCC44, 5V
44-LCC (J-Lead) 1996 XC9572 XC9500 complex programmable logic device 55.6MHz 16.66mm 15ns 4.75V~5.25V
IC, CMOS ISP CPLD, 9572, PLCC44, 5V; CPLD Type:FLASH; No. of Macrocells:72; No. of I/O's:72; Series:XC9500XL; Propagation Delay:15ns; Global Clock Setup Time:8ns; Frequency:95.2MHz; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; Logic Case Style:LCC; No. of Pins:44; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:9572; IC Generic Number:9572; IC Temperature Range:Commercial; Logic Function Number:9572; Logic IC Base Number:9572; Logic IC Family:XC9572; Logic IC Function:Programmable ISP; No. of Gates:1600; No. of Inputs:72; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:PLCC; Programmable Logic Type:CPLD; Supply Voltage:5V; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC9572-15-PCG44C
  • XC957215PCG44C