Xilinx XC9536-15VQG44C

CPLD XC9500 Family 800 Gates 36 Macro Cells 55.6MHz 0.5um (CMOS) Technology 5V 44-Pin VTQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC9536-15VQG44C.

IHS

Datasheet8 pages27 years ago

Augswan

Components Direct

iiiC

Farnell

CAD Models

Download Xilinx XC9536-15VQG44C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-10-17
LTD Date2013-04-20

Descriptions

Descriptions of Xilinx XC9536-15VQG44C provided by its distributors.

CPLD XC9500 Family 800 Gates 36 Macro Cells 55.6MHz 0.5um (CMOS) Technology 5V 44-Pin VTQFP
YES 44-TQFP 1996 XC9536 complex programmable logic device 95.2MHz 10mm 15ns 4.75V~5.25V
XILINX XC9536-15VQG44C CMOS ISP FLASH CPLD, 9536, VQFP44
Flash PLD, 15ns, 36-Cell, CMOS, PQFP44
CMOS ISP FLASH CPLD, 9536, VQFP44; CPLD Type:FLASH; No. of Macrocells:36; No. of I/O's:34; Series:XC9500; Propagation Delay:15ns; Global Clock Setup Time:8ns; Frequency:95.2MHz; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; Logic Case Style:QFP; No. of Pins:44; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:9536; IC Generic Number:9536; IC Temperature Range:Commercial; Logic Function Number:9536; Logic IC Base Number:9536; Logic IC Family:XC9536; Logic IC Function:Programmable ISP; No. of Inputs:34; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:VQFP; Packaging Type:Peel Pack; Programmable Logic Type:CPLD; Supply Voltage:5.25V; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC9536-15-VQG44C
  • XC9536-15VQG-44C