
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Worldway Electronics | XC9536-15PCG44C | 2,081 | 7 | Tray | 9h | |||||||
| Component Stockers USA | XC9536-15PCG44C | 613 | >1wk | |||||||||
| Weyland Electronics Group Pte. Ltd. | XC9536-15PCG44C | 1,368 | 1 | Tape & Reel | 11h | |||||||
| Win Source | WS-XC9536-15PCG44C | 5,000 | 1 | 10h | ||||||||
| Antdic Electronics | XC9536-15PCG44C | 25,614 | >1wk |
Download datasheets and manufacturer documentation for Xilinx XC9536-15PCG44C.
Download Xilinx XC9536-15PCG44C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Xilinx XC9536-15PCG44C provided by its distributors.
Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:
Download datasheets and manufacturer documentation for Xilinx XC9536-15PCG44C.