AMD XC95288XL-6TQG144C

YES 144-LQFP 1996 XC95288XL complex programmable logic device 208.3MHz 20mm 6ns 3V~3.6V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC95288XL-6TQG144C.

IHS

Datasheet18 pages30 years ago

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download AMD XC95288XL-6TQG144C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 256MHz 0.18um (CMOS) Technology 1.8V 144-Pin TQFP
CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 256MHz 0.18um (CMOS) Technology 1.8V 144-Pin TQFP
YES 144-LQFP 2003 XCR3256XL complex programmable logic device 154MHz 20mm 7.5ns 3V~3.6V

Descriptions

Descriptions of AMD XC95288XL-6TQG144C provided by its distributors.

YES 144-LQFP 1996 XC95288XL complex programmable logic device 208.3MHz 20mm 6ns 3V~3.6V
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 208.3MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP
Avnet Japan
Cpld, 117 I/O, 0 To 70Deg C; Cpld Type:Flash; No. Of Macrocells:288; No. Of I/O S:117I/O S; Logic Case Style:Tqfp; No. Of Pins:144Pins; Frequency:208.3Mhz; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Propagation Delay:6Ns; Globalrohs Compliant: Yes |Amd XC95288XL-6TQG144C

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC95288XL-6TQG144C.
  • XC95288XL6TQG144C