AMD XC95144XL-5TQG144C

YES 144-LQFP 1996 XC95144XL complex programmable logic device 178.6MHz 20mm 5ns 3V~3.6V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC95144XL-5TQG144C.

IHS

Datasheet18 pages30 years ago

element14 APAC

Augswan

iiiC

DigiKey

CAD Models

Download AMD XC95144XL-5TQG144C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

Lattice SemiconductorLC4128V-5TN144I
CPLD ispMACH® 4000V Family 128 Macro Cells 227MHz 3.3V 144-Pin TQFP Tray
Lattice SemiconductorLC4128V-5TN144C
ispMACH4000 Series 128 MacroCell 96 I/O 3.6V SuperFAST CPLD - TQFP-144
Lattice SemiconductorLC4128V-5T144C
CPLD ispMACH® 4000V Family 128 Macro Cells 227MHz 3.3V 144-Pin TQFP Tray
Rochester ElectronicsEPM7128BTC144-4
CPLD MAX 7000B Family 2.5K Gates 128 Macro Cells 243.9MHz CMOS Technology 2.5V 144-Pin TQFP
YES 144-LQFP 2001 XC2C128 complex programmable logic device 244MHz 20mm 7.5ns 1.7V~1.9V

Descriptions

Descriptions of AMD XC95144XL-5TQG144C provided by its distributors.

YES 144-LQFP 1996 XC95144XL complex programmable logic device 178.6MHz 20mm 5ns 3V~3.6V
CPLD XC95144XL 3200 Gates 144 Macro Cells 3.3V 144-Pin TQFP
Avnet Japan
CPLD, 117 I/O, 0 TO 70DEG C; CPLD Type: FLASH; No. of Macrocells: 144; No. of I/O's: 117I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: 178.6MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagation Dela

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC95144XL 5TQG144C
  • XC95144XL-5 TQG144-C
  • XC95144XL-5TQG144C.
  • XC95144XL5TQG144C