
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Worldway Electronics | XC95108-15PQG100C | 2,003 | 7 | Tray | 10h | |||||||
| Component Stockers USA | XC95108-15PQG100C | 490 | >1wk | |||||||||
| Win Source | WS-XC95108-15PQG100C | 3,180 | 1 | 11h | ||||||||
| Antdic Electronics | XC95108-15PQG100C | 7,312 | >1wk | |||||||||
| Microchip USA | XC95108-15PQG100C | 250 | 100 | Tray | 7h |
Download datasheets and manufacturer documentation for Xilinx XC95108-15PQG100C.
Download Xilinx XC95108-15PQG100C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Xilinx XC95108-15PQG100C provided by its distributors.
Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:
Download datasheets and manufacturer documentation for Xilinx XC95108-15PQG100C.