
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | XC3SD1800A-5FGG676C | 327 | 20 | Tray | 1d | |||||||
| Worldway Electronics | XC3SD1800A-5FGG676C | 1,951 | 7 | Tray | 9h | |||||||
| Weyland Electronics Group Pte. Ltd. | XC3SD1800A-5FGG676C | 600 | 1 | Tape & Reel | 13h | |||||||
| Win Source | WS-XC3SD1800A-5FGG676C | 222 | 1 | 10h | ||||||||
| ICPartonline | XC3SD1800A-5FGG676C | 8,382 | >1w |
Download datasheets and manufacturer documentation for AMD XC3SD1800A-5FGG676C.
Download AMD XC3SD1800A-5FGG676C symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of AMD XC3SD1800A-5FGG676C provided by its distributors.
AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:
Download datasheets and manufacturer documentation for AMD XC3SD1800A-5FGG676C.