Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC3S400-5FTG256C

FPGA Spartan-3 Family 400K Gates 8064 Cells 725MHz 90nm Technology 1.2V 256-Pin FTBGA
$ 31.691
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S400-5FTG256C.

IHS

Datasheet272 pages13 years ago

Augswan

_legacy Avnet

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download AMD XC3S400-5FTG256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.691
$ 75.36
Stock
273,314
184,965
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
256
256
Number of Logic Blocks (LABs)
896
896
Number of Logic Elements/Cells
8064
8064
Number of I/Os
173
-
Number of Gates
400000
400000
RAM Size
36 kB
36 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 256-Pin FTBGA
FPGA XC3S400 Family 3584 Logic Units 8064 Cells 1.2V 256-Pin F TBGA
FPGA Spartan-3 Family 400K Gates 8064 Cells 90nm Technology 1.2V 256-Pin FTBGA
Lattice SemiconductorLFXP2-8E-6FTN256C
FPGA LatticeXP2 Family 8000 Cells 90nm Technology 1.2V 256-Pin FTBGA Tray
Lattice SemiconductorLCMXO2-7000HC-4FTG256C
Fpga, 6864 Logic Cell, Ftbga-256, 85Degc; |Lattice Semiconductor LCMXO2-7000HC-4FTG256C
Lattice SemiconductorLFXP2-8E-5FTN256I
FPGA LatticeXP2 Family 8000 Cells CMOS Technology 1.2V 256-Pin FTBGA

Descriptions

Descriptions of AMD XC3S400-5FTG256C provided by its distributors.

FPGA Spartan-3 Family 400K Gates 8064 Cells 725MHz 90nm Technology 1.2V 256-Pin FTBGA
Field Programmable Gate Array, 896 CLBs, 400000 Gates, 725MHz, 8064-Cell, CMOS, PBGA256
400000 System Gate 1.2 Volt Fpga Rohs Compliant: Yes
288Kbit 8064 896 1.14V 1.26V BGA SMD mount 17mm*17mm*1.55mm
IC SPARTAN FPGA 400K GATE 8064 CELL FTBGA-256

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S400-5FTG256C.
  • XC3S4005FTG256C